BATTERIEHALTER 105 | Battery Holders
Battery holder for button cell Ø 20/24 mm, 1 cell, PCB mounting, BATTERIEHALTER 105
Order No.: 28A1021
EAN: 4099889615937
MPN:
BATTERIEHALTER 105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5827 € *
Standard delivery time from the manufacturer is: On Request
Battery holders for button cells, type KE 10.
Depending on the version, suitable for one or two button cells of approx. 20 or 24 mm diameter and 1.6 to 5.0 mm height; Insulator: PBT to UL 94 V-0, black. Contacts: spring steel, nickel-plated on tin substrate.
Technical attributes (type, number of cells, lithium cell type (e.g. Varta or Duracell)): 0105, 1 cell,CR 2430/2450
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Usage | button cell Ø 20/24 mm | |
| Number of cells | 1 | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |