BA4AAW | Battery Holders
Battery holder for mignon cell, 4 cells, BA4AAW
Order No.: 28A204
EAN: 4099889683967
MPN:
BA4AAW
Unit Price (€ / pc.)
5.5216 € *
Available: 37 pcs.
Total Price:
5.52 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5216 €
10 pcs.
4.8552 €
100 pcs.
4.2483 €
250 pcs.
4.0936 €
1000 pcs.
3.8199 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery holders, type BA.
For Mignon cells; high retention force Housing: polypropylene to UL 94-HB. Contacts: nickel-plated spring steel. Connection: 2 wires AWG 24 to UL 1007, 150 mm length.
Type: BA4AAW, for 4 Mignon cells
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Usage | mignon cell | |
| Number of cells | 4 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |