BA3AAW | Battery Holders
Battery holder for mignon cell, 3 cells, chassis mounting, BA3AAW
Order No.: 28A202
EAN: 4099889678406
MPN:
BA3AAW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7005 € *
Available: 3 pcs.
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7005 €
10 pcs.
4.1293 €
100 pcs.
3.6295 €
250 pcs.
3.4867 €
1000 pcs.
3.2606 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery holders, type BA.
For Mignon cells; high retention force Housing: polypropylene to UL 94-HB. Contacts: nickel-plated spring steel. Connection: 2 wires AWG 24 to UL 1007, 150 mm length.
Type: BA3AAW, for 3 Mignon cells
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Usage | mignon cell | |
| Number of cells | 3 | |
| Assembly | chassis mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |