101 | Battery Holders
Battery holder for button cell Ø 20 mm, 1 cell, PCB mounting, 101
Order No.: 28A168
EAN: 4099889666465
MPN:
101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1059 € *
Available: 18 pcs.
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
10 pcs.
2.7370 €
100 pcs.
2.3919 €
250 pcs.
2.3086 €
1000 pcs.
2.1658 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery holders for button cells, type 101.
For 20 x 3.2 mm button cells; Housing: PBT UL 94 V-0. Contacts: nickel-plated spring steel. Operating temperatures: –50 to +145 °C.
Type: 101, battery holder
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Usage | button cell Ø 20 mm | |
| Number of cells | 1 | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |