ETR 230V/230V 250VA | Ballast Transformers
Isolating transformer in enclosure, 250 V·A, 230 V, 0.7 A
Order No.: 56C505
EAN: 4099891352356
MPN:
ETR 230V/230V 250VA
Unit Price (€ / pc.)
225.8263 € *
Next delivery: 2 pcs. on 2026-04-21
Total Price:
225.83 € *
Price list
Quantity
Price per unit*
1 pcs.
225.8263 €
3 pcs.
219.0552 €
10 pcs.
211.5344 €
25 pcs.
205.8819 €
50 pcs.
201.3599 €
*incl. VAT plus shipping costs
Subject to prior sale
Isolating transformers in enclosure, type ETR.
Single-phase, electrically isolated input and output circuit, compliant with VDE 0570, EN 61558, IEC 61558, conditionally short circuit-proof, molded in plastic enclosure
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 250 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 230 V | |
| Secondary amperage 1 | 0.7 A | |
| Length | 160 mm | |
| Width | 95 mm | |
| Height | 215 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |