ETR 230V/230V 2500VA | Ballast Transformers

Isolating transformer in enclosure, 2.5 kV·A, 230 V, 230 V

Order No.: 56C536
EAN: 4099891352417
MPN:
ETR 230V/230V 2500VA
ETR 230V/230V 2500VA Ballast Transformers
Image may differ
Unit Price (€ / pc.)
948.4300 € *
Available: 1 pcs.
Total Price:
948.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
948.4300 €

Isolating transformers in enclosure, type ETR.

For safety isolation to VDE 0570/EN 661558/IEC 61558

Technical specifications
Filter Property Value
Output power 2.5 kW
Primary voltage 230 V
Secondary voltage (1) 230 V
Logistics
Property Value
Customs tariff number 85043200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes