ETR 230V/230V 1600VA | Ballast Transformers
Isolating transformer in enclosure, 1.6 kV·A, 230 V, 230 V
Order No.: 56C532
EAN: 4099891352400
MPN:
ETR 230V/230V 1600VA
Unit Price (€ / pc.)
702.10 € *
Available: 1 pcs.
Isolating transformers in enclosure, type ETR.
For safety isolation to VDE 0570/EN 661558/IEC 61558
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 1.6 kW | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |