AZ979-1A-24D | Automotive Relays
Automotive relays 1 Form A (N/O), 24 V (DC), 360 Ω, 80 A, 28 V (DC), THT, AZ979-1A-24D
Order No.: 36G5082
EAN: 4099889364132
MPN:
AZ979-1A-24D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0345 € *
Available in 5 Days: 350 pcs. - if ordered today
Automotive relay, 1 normally open, SPST-NO, 24 DC, THT + Quick Connect, flux-tight, monostable, Coil resistance 360 Ohm, Switching voltage 28 DC, , Switching current 80 A, Contact material AgSnO2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 80 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 360 Ω | |
| Switching Voltage (DC) | 28 V | |
| Connection | THT | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 20 pieces |
| Country of origin | CN |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |