F75/2,5 M | Assembled Coaxial Cables
Coaxial cable, F-plug (straight) to F-plug (straight), 75 Ω, RG-59, grommet white, 2.5 m, F75/2,5 M
Order No.: 71N852
EAN: 4099891085506
MPN:
F75/2,5 M
F-type connecting cables, type F75/.
With two F-type connectors; Wave impedance: 75 ohm. Cable type: RG 59, double shielding.
Type: F75/2.5 m, 2.5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | F-plug (straight) | |
| Connection (2) | F-plug (straight) | |
| Cable length | 2.5 m | |
| Impedance | 75 Ω | |
| Cable type | RG-59 | |
| Cable protection bushing colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |