B93/2,0M | Assembled Coaxial Cables
Coaxial cable, BNC plug (straight) to BNC plug (straight), 93 Ω, RG-62A/U, grommet black, 2 m, B93/2,0M
Order No.: 79F216
EAN: 4099891087616
MPN:
B93/2,0M
BNC connecting cables, type B50../B75BM../B93.
With two straight BNC connectors and gold-plated inner conductors to MiL-C-39012 and anti-kink bushings with different colors; Cable type: RG 58 C/U, RG 59 B/U or RG 62 A/U, black.
BNC connecting cables 93 ohm cable type RG 62 A/U, type B93.
Technical attributes (type, color of the anti-kink bushings, length): B93/2.0M, black, 2.0 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug (straight) | |
| Connection (2) | BNC plug (straight) | |
| Cable length | 2 m | |
| Impedance | 93 Ω | |
| Cable type | RG-62A/U | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |