B75BM/3,0M GRÜN | Assembled Coaxial Cables

Coaxial cable, BNC plug (straight) to BNC plug (straight), 75 Ω, RG-59B/U, grommet green, 3 m, B75BM/3,0M GRÜN

Order No.: 79F230
EAN: 4099891087876
MPN:
B75BM/3,0M GRÜN
B75BM/3,0M GRÜN Assembled Coaxial Cables
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

BNC connecting cables, type B50../B75BM../B93.

With two straight BNC connectors and gold-plated inner conductors to MiL-C-39012 and anti-kink bushings with different colors; Cable type: RG 58 C/U, RG 59 B/U or RG 62 A/U, black.

BNC cables 75 ohm, cable type RG 59 B/U, type B75BM.

Technical attributes (type, color of the anti-kink bushings, length): B75BM/3.0MGN, green, 3.0 m

Technical specifications
Filter Property Value
Connection (1) BNC plug (straight)
Connection (2) BNC plug (straight)
Cable length 3 m
Impedance 75 Ω
Cable type RG-59B/U
Cable protection bushing colour green
Logistics
Property Value
Customs tariff number 85442000
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement