B75BM/2,0M BLAU | Assembled Coaxial Cables
Coaxial cable, BNC plug (straight) to BNC plug (straight), 75 Ω, RG-59B/U, grommet blue, 2 m, B75BM/2,0M BLAU
Order No.: 79F222
EAN: 4099891087791
MPN:
B75BM/2,0M BLAU
This item is no longer available.
As an alternative, we recommend the following item:
Coaxial cable, BNC plug (straight) to BNC plug (straight), 75 Ω, RG-59/U, grommet blue, 2 m, C-00529-2M
Order No.: 79F1085
Manufacturer: GTK Electronics
per pc. 13.8992 € *
BNC connecting cables, type B50../B75BM../B93.
With two straight BNC connectors and gold-plated inner conductors to MiL-C-39012 and anti-kink bushings with different colors; Cable type: RG 58 C/U, RG 59 B/U or RG 62 A/U, black.
BNC cables 75 ohm, cable type RG 59 B/U, type B75BM.
Technical attributes (type, color of the anti-kink bushings, length): B75BM/2.0MBL, blue, 2.0 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug (straight) | |
| Connection (2) | BNC plug (straight) | |
| Cable length | 2 m | |
| Impedance | 75 Ω | |
| Cable type | RG-59B/U | |
| Cable protection bushing colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |