B50/10,0 ROT | Assembled Coaxial Cables
Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58C/U, grommet red, 10 m, B50/10,0 ROT
BNC connecting cables, type B50../B75BM../B93.
With two straight BNC connectors and gold-plated inner conductors to MiL-C-39012 and anti-kink bushings with different colors; Cable type: RG 58 C/U, RG 59 B/U or RG 62 A/U, black.
BNC connecting cables, 50 ohm, cable type RG 58 C/U, type B50.
Technical attributes (type, color of the anti-kink bushings, length): B50/10.0MRT, red, 10 m
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug (straight) | |
| Connection (2) | BNC plug (straight) | |
| Cable length | 10 m | |
| Impedance | 50 Ω | |
| Cable type | RG-58C/U | |
| Cable protection bushing colour | red |
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |