B50/1,0 BLAU | Assembled Coaxial Cables

Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58C/U, grommet blue, 1 m, B50/1,0 BLAU

Order No.: 79F2000
EAN: 4099891087234
MPN:
B50/1,0 BLAU
B50/1,0 BLAU Assembled Coaxial Cables
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

BNC connecting cables, type B50../B75BM../B93.

With two straight BNC connectors and gold-plated inner conductors to MiL-C-39012 and anti-kink bushings with different colors; Cable type: RG 58 C/U, RG 59 B/U or RG 62 A/U, black.

BNC connecting cables, 50 ohm, cable type RG 58 C/U, type B50.

Technical attributes (type, color of the anti-kink bushings, length): B50/1.0MBL, blue, 1.0 m

Technical specifications
Filter Property Value
Connection (1) BNC plug (straight)
Connection (2) BNC plug (straight)
Cable length 1 m
Impedance 50 Ω
Cable type RG-58C/U
Cable protection bushing colour blue
Logistics
Property Value
Customs tariff number 85442000
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement