RMFP015 | Assembled Audio Cables, Display cables

Adapter cable, 1.5 m, black, 6.35 mm mono jack plug, straight to XLR socket, 3 pole, straight, RMFP015

Order No.: 82F3055
EAN: 4099891065881
MPN:
RMFP015
RMFP015 Assembled Audio Cables, Display cables
Image may differ
Unit Price (€ / pc.)
8.5918 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
85.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
8.5918 €

XLR/Phono plug, RMFP015, REAN

Microphone cable 1.5 m, black, PVC, 3-pole, AWG 24.

Features

  • Slim and ergonomic design – space saving and convenient to handle
  • Rugged zinc diecast shell – long lasting and reliable
  • Chuck type strain relief – best cable retention, easy to assemble
  • Rubber boot kink protection - guarantees best cable protection and offers long cable life
Technical specifications
Cable length 1.5 m
Colour black
Connection (2) XLR socket, 3 pole, straight
Version adapter cable
Connection (1) 6.35 mm mono jack plug, straight
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes