KV3/30S | Assembled Audio Cables, Display cables

Extension cable, 3 m, black, 3.5 mm stereo jack plug, straight to 3.5 mm stereo jack socket, straight, KV3/30S

Order No.: 82F358
MPN:
KV3/30S
KV3/30S Assembled Audio Cables, Display cables
Image may differ

Audio extension cables, type KV3../110.

3.5 mm stereo phono plug to 3.5 mm stereo jack

Technical attributes (type, length): KV3/30S, 3.0 m

Technical specifications
Filter Property Value
Connection (1) 3.5 mm stereo jack plug, straight
Connection (2) 3.5 mm stereo jack socket, straight
Cable length 3 m
Colour black
contact surface nickel-plated
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes