DP-PQ-MM-1,0M-UF | Assembled Audio Cables, Display cables

Connection cable, 1 m, black, DisplayPort 1.4 plug, straight to DisplayPort 1.4 plug, straight, DP-PQ-MM-1,0M-UF

Order No.: 13M5301
EAN: 4260424517379
MPN:
DP-PQ-MM-1,0M-UF
Series: UltraFlex
DP-PQ-MM-1,0M-UF Assembled Audio Cables, Display cables Image 1
DP-PQ-MM-1,0M-UF Assembled Audio Cables, Display cables Image 2
DP-PQ-MM-1,0M-UF Assembled Audio Cables, Display cables Image 3
Image may differ
Unit Price (€ / pc.)
26.5013 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
26.50 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5013 €
10 pcs.
24.6806 €
*incl. VAT plus shipping costs
Subject to prior sale

DisplayPort, DP-PQ-MM-1,0M-UF, TTL Network

The premium UltraFlex DisplayPort cable offers a bandwidth of 32.4 gigabits per second. This allows 8K content to be transmitted securely over distances of up to ten meters. The sophisticated multiple EMC shielding and robust connector housings ensure excellent performance, even at high data rates. The cable is jacketed with a halogen-free, flexible, and high-quality material and ensures a highly flexible connection: more than 5,000 bending cycles are possible.

Technical specifications
Filter Property Value
Version connection cable
Connection (1) DisplayPort 1.4 plug, straight
Connection (2) DisplayPort 1.4 plug, straight
Cable length 1 m
Colour black
Cable type Premium UltraFlex
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes