CTOS 3 | Assembled Audio Cables, Display cables
Connection cable, 3 m, black, Toslink plug, straight to Toslink plug, straight, CTOS 3
Order No.: 82F451
EAN: 4250197617710
MPN:
CTOS 3
Digital interface cables, type CORDIAL CTOS.
For noise-free digital audio transmission; Cable type: optical fiber. Color: black. Connector version: 2 x Toslink.
Type: CTOS 3, 3.0 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection cable | |
| Connection (1) | Toslink plug, straight | |
| Connection (2) | Toslink plug, straight | |
| Cable length | 3 m | |
| Colour | black | |
| Cable type | optical core |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |