70491 | Assembled Audio Cables, Display cables
Adapter cable, 140 mm, dark blue, 3.5 mm stereo jack plug, straight to 2 x 3.5 mm stereo jack socket, straight, 70491
Order No.: 82F3606
EAN: 4040849704918
MPN:
70491
As a private customer, you can buy this item as soon as we have it back in stock.
Audio cables, type CLICKTRONIC 70491.
3.5 mm stereo phono plug (24 carat gold-plated contacts) to two 3.5 mm stereo phono jacks. For optimum contact quality and signal transfer, double shielded copper conductors, oxygen-free.
Technical attributes (type, length): 70491, 0.14 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 3.5 mm stereo jack plug, straight | |
| Connection (2) | 2 x 3.5 mm stereo jack socket, straight | |
| Cable length | 140 mm | |
| Colour | dark blue | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |