70376 | Assembled Audio Cables, Display cables
Connection cable, 500 mm, dark blue, 2 x RCA plug, straight to 2 x RCA plug, straight, 70376
Order No.: 82F3610
EAN: 4040849703768
MPN:
70376
Audio cables, type CLICKTRONIC 703.
Both ends with two straight RCA plugs, 24 carat gold-plated contacts, 50 ohm, twin mono structure, optimum contact quality and signal transmission, shielded copper cable, oxygen-free.
Technical attributes (type, length): 70376, 0.5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection cable | |
| Connection (1) | 2 x RCA plug, straight | |
| Connection (2) | 2 x RCA plug, straight | |
| Cable length | 500 mm | |
| Colour | dark blue | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |