70324 | Assembled Audio Cables, Display cables

Adapter cable, 5 m, dark blue, HDMI plug type A, straight to HDMI plug type C (Mini), straight, 70324

Order No.: 87F1634
EAN: 4040849703249
MPN:
70324
70324 Assembled Audio Cables, Display cables
Image may differ

HDMI High-Speed cables with Ethernet, type CLICKTRONIC 7032.

High-speed cable for 3D and HDTV p to 4.0K (2160 p), suitable for the digital connection of mobile equipment, double shielding; Conductor cross-section: AWG 30, with 19-pole HDMI all metal connector to 19-pole Mini HDMI all metal connector, 24 Carat gold-plated. Bandwidth: max. 340 MHz. Transmission speed: max. 10.2 Gbps.

Technical attributes (type, length): 70324, 5.0 m

Technical specifications
Filter Property Value
Product type adapter cable
Connection (1) HDMI plug type A, straight
Connection (2) HDMI plug type C (Mini), straight
Cable length 5 m
Colour dark blue
Cable type HDMI high speed with ethernet
contact surface gold-plated
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes