70304 | Assembled Audio Cables, Display cables
Connection cable, 3 m, dark blue, HDMI plug type A, straight to HDMI plug type A, straight, 70304
Order No.: 82F217
EAN: 4040849703041
MPN:
70304
HDMI High-Speed cables with Ethernet, type Clicktronic 703.
HD and 3D TV High Speed cable, double shielding, with two 19-pole HDMI plugs, 24 carat gold-plating. Certified to ATC (up to 7.5 m); Bandwidth: max. 340 MHz. Transmission rate: max. 10.2 Gbps.
Technical attributes (type, length, cross-section): 70304, 3.0 m, AWG 30
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 3 m | |
| Colour | dark blue | |
| Cable type | HDMI high speed with ethernet | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
| Original Packaging | Blister with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |