93PTL | Angle Meters, Spirit and Laser Levels
Red Pocket Laser Level
NCNR (non cancelable / non returnable)
Water levels, 93PTL, Klein Tools
The Klein Tools Red Pocket Laser Level is a high-performance laser leveling and alignment tool for DIY'ers and professionals alike with a Class 2 laser (IEC/EN 60825-1:2014) with an output power of less than or equal to 1mW at 630-640nm. The powerful red laser line is easy to see in indoor lighting conditions and is perfect for applications like hanging pictures or shelving. The adjustable body and three-axis lighted bubble vials allow a user to project laser lines at any angle the user needs.
Features
- Projects single red laser line up to 30 feet (9.1 m) indoors, providing ample coverage for a wide range of applications,optimized for indoor lighting conditions
- Laser body has a 360-Degree rotation for projecting lines at any angle
- Horizontal and vertical fine adjust knobs allow for easier precision adjustment of the laser line without having to move the unit
- Compact design is easy to use and transport at home, on the job, or anywhere in between
- 3-axis bubble vials illuminate for enhanced viewing and leveling
- Two powerful magnets, 1/4-Inch-20 thread tripod mounting, a hang hole, and built-in kickstand give a variety of mounting options
- Over 12-Hour runtime with 2 AAA alkaline batteries and low battery warning
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90314990 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |