935 | Angle Meters, Spirit and Laser Levels
Torpedo Level 3 Vial 229 mm
Order No.: 25L0000
EAN: 092644935008
MPN:
935
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1610 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.16 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1610 €
6 pcs.
12.7449 €
*incl. VAT plus shipping costs
Subject to prior sale
Water levels, 935, Klein Tools
The Klein Tools 9-Inch Torpedo Level features a highly visible orange body that is easy to find in the clutter of jobsites or home projects. The large vials and windows combine to make a level that is exceptionally easy to read in many different projects, from carpentry to plumbing, and more. The magnetic base is powerful and secures to any magnetic surface. The included V-groove allows the level to snugly fit onto conduit, pipe, railings, and any other round surface.
Features
- Level's high-visibility orange body is easy to see on conduit and at the jobsite
- Torpedo level has large, easy-to-read high-visibility vials at 3 angles: level, 90 and 45 degrees
- Large top-view vial windows enable easy readability from multiple angles
- Magnetic bottom holds securely to conduit and metal surfaces
- V-Groove fits contour of conduit and pipe
- Tapered nose easily pushes into pockets
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spirit level | |
| Length | 229 mm | |
| Material | plastic | |
| Weight | 100 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90318020 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |