70540T | Allen and Torx Keys

Angle wrench kit, T9, T10, T15, T20, T25, T27, T30, T40, TORX, L 116 mm, 70540T

Order No.: 25L0110
EAN: 092644370243
MPN:
70540T
70540T Allen and Torx Keys Image 1
70540T Allen and Torx Keys Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8881 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.89 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8881 €
6 pcs.
10.6981 €
*incl. VAT plus shipping costs
Subject to prior sale

Wrench, 70540T, Klein Tools

Klein Tools' new Compact Folding Hex Key line features the same highly durable reinforced nylon handle with easy key access but is now pocketable for more convenient storage and carrying. Our hex key sets feature a strategically placed #2 Phillips fastener on the outer body, ensuring effortless adjustment of key tension to suit your preference. Klein Tools' Hex sets are color-coded for quick identification: red for Inch, blue for mm, and green for Torx, enhancing efficiency.

Technical specifications
Filter Property Value
Version angle wrench kit
1000V Insulated No
Size T9, T10, T15, T20, T25, T27, T30, T40
Peak type TORX
Length 116 mm
Logistics
Property Value
Customs tariff number 82041100
Country of origin VN
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back