15-42 HYDRAULIKDICHTUNG MITTELFEST | Adhesives
Hydraulic gasket 50 ml bottle, Varybond 15-42 HYDRAULIKDICHTUNG MITTELFEST
Order No.: 12L0571
EAN: 4024213315429
MPN:
15-42 HYDRAULIKDICHTUNG MITTELFEST
VA31542
Unit Price (€ / pc.)
17.6001 € *
Standard delivery time from the manufacturer is: 5 Weeks
Hydraulic seal, VA31542, Varybond
Fast-curing anaerobic adhesive that is solvent resistant and used to seal pneumatic and hydraulic connections. It is pressure-resistant up to bursting pressure and is used in mechanical engineering, in the automotive industry as well as in construction and agricultural machinery.
Technical specifications
Filter | Property | Value |
---|---|---|
Viscosity | 500 to 700 mPa∙s | |
Colour | brown | |
Container | bottle | |
Contents | 50 ml | |
Version | hydraulic gasket |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 35061000 |
Country of origin | CH |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |