14-06 ELASTOMER-KLEBSTOFF | Adhesives
Cyanoacrylate adhesive 20 g bottle, Varybond 14-06 ELASTOMER-KLEBSTOFF
Order No.: 12L0585
EAN: 4024213314064
MPN:
14-06 ELASTOMER-KLEBSTOFF
VC31406
Unit Price (€ / pc.)
8.4847 € *
Available: 12 pcs.
Cyanoacrylate adhesive, VC31406, Varybond
Universal medium viscosity adhesive suitable for various material combinations and diverse applications. Temperature range: -30°C to +80°C.
Technical specifications
Filter | Property | Value |
---|---|---|
Version | cyanoacrylate adhesive | |
Contents | 20 g | |
Container | bottle | |
Viscosity | 15 to 30 mPa∙s | |
Suitable for | elastomer, SBR, EPDM | |
Colour | transparent |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 35061000 |
Country of origin | CH |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |
Signal word
Property | Value |
---|---|
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |