206973 | Accessories for PCBs
Connecting cable for the breadboard
Order No.: 10H572
EAN: 4250019125201
MPN:
206973
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5458 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.55 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5458 €
5 pcs.
4.2840 €
10 pcs.
4.0222 €
25 pcs.
3.7604 €
50 pcs.
3.4986 €
*incl. VAT plus shipping costs
Subject to prior sale
Flexible connecting cables for breadboards, type 20697
40-pole ribbon cable, splittable, compatible with 2.54 mm pin headers.
Length: 20 cm
Type: 206973-40, female/female
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Version | 40 pole, 20 cm, socket to socket | |
| Suitable for | laboratory plug-in board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | not_relevant |