206412 | Accessories for PCBs
Connecting cable set for breadboards, male/male connectors, 65-piece, 206412-40
Order No.: 10H562
EAN: 4250019120923
MPN:
206412
Unit Price (€ / pc.)
5.4740 € *
Available: 22 pcs.
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4740 €
5 pcs.
5.1646 €
10 pcs.
4.8552 €
25 pcs.
4.5339 €
50 pcs.
4.2245 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting cable sets for breadboards, type 206412-40
65-piece, male/male connectors.
Content: 45 x 100 mm, 10 x 150 mm, 5 x 200 mm and 5 x 250 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Version | 40 pole, 20 cm, socket to socket | |
| Suitable for | laboratory plug-in board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |