500680 + 106817 | Accessories for Lighting
Socket, E27, for illuminant, 500680 + 106817
Order No.: 06N9640
EAN: 4099891483791
MPN:
500680 + 106817
Sockets for E27 filament bulbs, type 1074001300.
With blade contacts and captive protective cover, for flat cable type H05 RNH2-F 2x1.5 mm², 13.5 x 5.0 mm, max. 60 W, made of black thermoplastic, safety class II, IP 44. Seal is included.
Type: 1074001300, socket with sealing ring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket | |
| Version | E27 | |
| Suitable for | illuminant | |
| Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366110 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |