402227 | Accessories for Lighting
Socket, G4, for illuminant, 402227
Order No.: 06N9863
EAN: 4099891483944
MPN:
402227
Sockets G4 for low-voltage halogen light bulbs, type 402.
Partially covered, 140 mm cable 0.75 mm² (silicone, max. +180 °C); Socket: PPS. Cover plate: mica T220. Contacts: copper-nickel-zinc. Mounting holes: for M 3 screws, rating: 4.0 A/24 V.
Type: 402227, socket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket | |
| Version | G4 | |
| Suitable for | illuminant | |
| Rated voltage | 24 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366190 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |