1069050000 | Accessories for Lighting
Socket, G24q-3/GX24q-3, for illuminant, 1069050000
Order No.: 07N3425
EAN: 4099891484156
MPN:
1069050000
Discontinued
Unit Price (€ / pc.)
0.8568 € *
Available: 98 pcs.
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
50 pcs.
0.7497 €
100 pcs.
0.6664 €
250 pcs.
0.5950 €
500 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale
24/GX 24 sockets for fluorescent lamps with socket on one side, type 1068.
With outer threads; Connection values: 250 VAC/2.0 A. Housing: PBT, white. Thermal resistance: T 140. Connection: screwless. Fastening: with 2 fastening holes for M 3 screws.
With smooth sheath, type 1069.
Technical attributes (type, W, version, socket): 1069050000, 26/32 W, G24q–3/GX24q–3
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket | |
| Version | G24q-3/GX24q-3 | |
| Suitable for | illuminant | |
| Rated voltage | 250 V | |
| Material | PBT | |
| Connection | screwless |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |