101681 | Accessories for Lighting
Socket G13 for Illuminants, 101681
Order No.: 07N3340
EAN: 4099891484040
MPN:
101681
G13 sockets for fluorescent lamps with socket on both ends, type 101681.
Round socket for 26-mm fluorescent lamps, with screwless twin terminals, pin support for safe contact, through holes for M 3 screws; Design: spring loaded. Thickness: 13 mm.
Type: 101681, socket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket G13 | |
| Suitable for | Illuminants | |
| Material | Polycarbonate | |
| Connection | Screwless |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366190 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |