101489 | Accessories for Lighting
Socket, 2G11, for illuminant, 101489
Order No.: 07N3348
EAN: 4099891484088
MPN:
101489
2G11 sockets for fluorescent lamps with socket on one side, type 101485.
For compact fluorescent lamps TC-L, with bore holes underneath and screwless twin terminals; Material: PBTP. Color: white.
With rear through-holes, type 101489.
Type: 101489, socket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket | |
| Version | 2G11 | |
| Suitable for | illuminant | |
| Material | PBT | |
| Connection | screwless |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |