101393 | Accessories for Lighting
101393, tube support
Order No.: 07N3388
EAN: 4099891484095
MPN:
101393
Supports for fluorescent lamps with socket on one side, type 101393.
For 18/24/36 W tubes with 2 G 11 socket, insertable in 5.5-mm bores; Heights: 21/24/27 mm.
Type: 101393, tube support
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Tube support | |
| Suitable for | fluorescent lamp |
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366190 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |