101162 | Accessories for Lighting
Socket, GX5.3, for illuminant, 101162
Order No.: 06N9868
EAN: 4099891483968
MPN:
101162
Sockets GX5.3 for low-voltage halogen light bulbs, type 101.
Housing: ceramic. Cover plate: mica T300. Rating: 10/24. Contacts: nickel. Cable: nickel-plated copper, 0.75 mm², length 140 mm (PTFE).
Type: 101162, socket with holes for M3 screws
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket | |
| Version | GX5.3 | |
| Suitable for | illuminant | |
| Rated voltage | 24 V | |
| Material | ceramic | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366190 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |