100618 | Accessories for Lighting

Socket for high-voltage halogen bulbs, R7s, 10 A, 250 V

Order No.: 06N9860
EAN: 4099891483920
MPN:
100618
100618 Accessories for Lighting
Image may differ

Sockets R7s for high-voltage halogen light bulbs, type 100.

Housing: aluminum, T300. Contact bolts: nickel, rating: 10 A/250 V. Conductor: nickel-plated copper multiple-wire 0.75 mm², PTFE insulation. Length: 350 mm.

Type: 100618, socket with mounting straps M4

Technical specifications
Filter Property Value
Version Socket
Suitable for High-voltage halogen lamps
Rated voltage 250 V
Material aluminum
Logistics
Property Value
Customs tariff number 85366190
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes