100305 | Accessories for Lighting
Socket, socket G5, for illuminant, 100305
Order No.: 07N3324
EAN: 4099891484026
MPN:
100305
G5 sockets for fluorescent lamps with sockets on both ends, type 100305.
Push-through lamp socket for 16-mm fluorescent lamps, with screwless single terminals, latches on the side and slotted screw-on mounting socket for screw M 3; Color: white.
Type: 100305, socket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket G5 | |
| Suitable for | Illuminants | |
| Material | Polycarbonate | |
| Connection | Screwless |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366190 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |