KASSETTE 4,2MM | Accessories for Labeling
Refill cartridge, 4.2 mm for correction tape, KASSETTE 4,2MM
Order No.: 13L3094
EAN: 4099891430269
MPN:
KASSETTE 4,2MM
Correction tapes, type Henkel Refill.
With replacement cartridge of 4.2 mm or 8.4 mm width. Can be copied without shadow and overwritten immediately. Does not contain solvent; Color: pure white.
Type: 303529, refill cartridge, 4.2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | refill cartridge | |
| Version | 4.2 mm | |
| Suitable for | correction tape |
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39261000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |