2237832 | Accessories for Labeling

Refill cartridge, 8.4 mm for correction tape, 2237832

Order No.: 13L3096
EAN: 4099891430276
MPN:
2237832
2237832 Accessories for Labeling
Image may differ

Correction tapes, type Henkel Refill.

With replacement cartridge of 4.2 mm or 8.4 mm width. Can be copied without shadow and overwritten immediately. Does not contain solvent; Color: pure white.

Type: 302505, refill cartridge, 8.4 mm

Technical specifications
Filter Property Value
Product type refill cartridge
Version 8.4 mm
Suitable for correction tape
Logistics
Property Value
Country of origin DE
Customs tariff number 39261000
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 6/8/11
SVHC free Yes