LB 22565 SW | Fischer Elektronik
Fan grille, PS, black, LB 22565 SW
Order No.: 72H404
EAN: 4099889573183
MPN:
LB 22565 SW
Unit Price (€ / pc.)
13.5184 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
27.04 € *
Price list
Quantity
Price per unit*
2 pcs.
13.5184 €
10 pcs.
12.8639 €
*incl. VAT plus shipping costs
Subject to prior sale
Venting shutters, type LB..
Made of impact-resistant polystyrene. For enclosure mounting etc. Should preferably be bonded with plastic glue or similar; Color: black.
Type: L1/L2 220/226, B1/B2 60/65.5, A1/A2 7.0/9.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | venting shutter | |
| Material | PS | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |