LB 15040 SW | Accessories for Enclosures
Fan grille, PS, black, for installation in enclosures, LB 15040 SW
Order No.: 72H400
EAN: 4099889573176
MPN:
LB 15040 SW
Unit Price (€ / pc.)
7.6874 € *
Available: 5 pcs.
Total Price:
7.69 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6874 €
10 pcs.
6.7830 €
100 pcs.
5.9262 €
250 pcs.
5.7120 €
1000 pcs.
5.3550 €
*incl. VAT plus shipping costs
Subject to prior sale
Venting shutters, type LB.
Made of impact-resistant polystyrene. For enclosure mounting etc. Should preferably be bonded with plastic glue or similar; Color: black.
Type: L1/L2 144.5/149, B1/B2 35/40, A1/A2 6.5/8.2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PS | |
| Product type | venting shutter | |
| Colour | black | |
| Suitable for | installation in enclosures |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |