921-0897-001 | Accessories for Enclosures
Enclosure feet, pluggable, ABS, black, 921-0897-001
Order No.: 20H160
EAN: 4099889551686
MPN:
921-0897-001
Unit Price (€ / pc.)
0.6426 € *
Available: 2,058 pcs.
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5831 €
100 pcs.
0.4760 €
500 pcs.
0.4046 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in housing bumpers, type 17.70.
Made of plastic; Color: black, inlay color: plain.
Technical attributes (type, clamping range (CR), mounting hole diameter (D), figure (fig.)): 170, C 1.0 to 2.5, D 7.0 mm, fig. B
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Version | pluggable | |
| Material | ABS | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |