827-09 | Accessories for Enclosures
Wall mount, aluminum, (L) 228.6 mm, 827-09
Order No.: 50H136
EAN: 4099889562897
MPN:
827-09
Universal wall brackets, type PanaVise 827.
With fixed aluminum shaft, mounting plate (63.5 x 63.5 mm) and knurled screw retainer (e.g. for cameras); Inclination: max. 210°. Rotation angle: 360°. Shaft diameter: 22.2 mm. Length overall: 228.6 mm.
Type: 827–09, wall bracket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall holder | |
| Material | aluminum | |
| Length | 228.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 7/1/06 |
| SVHC free | Yes |
| RoHS conform | not_relevant |