51-5004-0300 | Accessories for Enclosures
Connection plate, unequipped, (W x H) 40 x 129 mm, 51-5004-0300
Order No.: 72H536
MPN:
51-5004-0300
Connecting panels, type 50.
Bare, prepared for receiving connectors; Height: 129 mm/3U. Width: 40 mm/8 HP. Material: AlMg3.
For 2 x 25-pole sub-D connectors, type 50.04.03.
Material thickness: 2.0 mm.
Type: 50.04.03, bare connection panel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection plate | |
| Version | unequipped | |
| Width | 40 mm | |
| Height | 129 mm |
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76161000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |