4003 | Accessories for Enclosures

Enclosure feet, steel, (H) 10 mm, black, 4003

Order No.: 20H156
EAN: 4099889551679
MPN:
4003
4003 Accessories for Enclosures
Image may differ

Plug-in housing bumpers, type 4003..

Made of soft PVC; Color: black.

Type: 4003, housing foot.

Technical specifications
Filter Property Value
Product type enclosure feet
Material steel
Height 10 mm
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 39169010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes