4001 | Accessories for Enclosures
Enclosure feet, steel, (H) 10 mm, black, 4001
Order No.: 20H154
EAN: 4099889551662
MPN:
4001
Plug-in housing bumpers, type 4001..
Made of soft PVC; Color: black.
Type: 4001, housing foot.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Material | steel | |
| Height | 10 mm | |
| Colour | black |
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39169010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |