34 512 002 11 | Accessories for Enclosures

Threaded strip, steel, (L x W x H) 205.7 x 2 x 5 mm, for subrack, 34 512 002 11

Order No.: 71H604
EAN: 4099889575255
MPN:
34 512 002 11
34 512 002 11 Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1646 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
103.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
5.1646 €

Threaded strips, M 2.5 and M 3, type 34512..

Sliding strips, for example, for the groove of front and inner cross-profiles of subracks. The strips of the size 40 HP are slightly curved when delivered to prevent them from dropping out when they are mounted; Material: zinc-coated steel.

For M 2.5 threads, type 34512.

Technical attributes (type, HP, strip length): 00211, 40 HP, 205.7 mm.

Technical specifications
Filter Property Value
Product type threaded strip
Material steel
Length 205.7 mm
Width 2 mm
Height 5 mm
Drilling distance 5.08 mm
Suitable for subrack
Logistics
Property Value
Customs tariff number 73181900
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes