34 512 001 11 | Accessories for Enclosures
Threaded strip, steel, (L x W x H) 53.3 x 2 x 5 mm, 10 HP, 34 512 001 11
Order No.: 71H602
EAN: 4099889575248
MPN:
34 512 001 11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1186 € *
Standard delivery time from the manufacturer is: 2 Weeks
Threaded strips, M 2.5 and M 3, type 34512.
Sliding strips, for example, for the groove of front and inner cross-profiles of subracks. The strips of the size 40 HP are slightly curved when delivered to prevent them from dropping out when they are mounted; Material: zinc-coated steel.
For M 2.5 threads, type 34512.
Technical attributes (type, HP, strip length): 00111, 10 HP, 53.3 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded strip | |
| Material | steel | |
| Length | 53.3 mm | |
| Width | 2 mm | |
| Height | 5 mm | |
| cutting pitch differential | 10 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |