34 408 931 01 | Accessories for Enclosures
Covering plate, removable, (L x W) 166 x 101 mm, for cassette kit, 34 408 931 01, package with 2 pieces
Order No.: 71H477
EAN: 4099889574937
MPN:
34 408 931 01
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
15.9222 € *
Standard delivery time from the manufacturer is: 4 Weeks
Corresponding removable metal side panel kits, type 34408..
Consisting of two 0.75 mm panels, PVC-coated.
Technical attributes (type, width HP and mm): 06906, perforated set, 3U.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | covering plate | |
| Version | removable | |
| Length | 166 mm | |
| Width | 101 mm | |
| Suitable for | cassette kit |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |